Manufacturer | TRACO POWER | |
Type of converter | AC/DC | |
Power | 30W | |
Input voltage | 85...264V AC, 120...370V DC | |
Output voltage | 12V DC | |
Output current | 2,5A | |
Efficiency | 90,5% | |
Manufacturer series | TPP 30-D | |
Body dimensions | 73,3x38,1x25,6mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -40...85°C | |
Application | medical applications |