+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Kind of cable | HookUp Wire | |
Core diameter | 28AWG | |
Core structure | wire | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Wire insulation material | ETFE | |
Insulation colour | brown | |
Package contents | 30.5m | |
Cable external diameter | 0.61mm | |
CPR standard | no classification | |
Package contents - ft | 100ft | |
Cable structure | 1x28AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | UL 1523 | |
Operating temperature | -70...150°C |