+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

1807 BR005

Wire; HookUp Wire; 26AWG; wire; Cu; ETFE; brown; 30.5m; 100ft


Manufacturer: ALPHA WIRE

Manufacturer part number:
1807 BR005
TME Symbol:
1807-BR005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core diameter
26AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
ETFE
Insulation colour
brown
Package contents
30.5m
Cable external diameter
0.69mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x26AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1523
Operating temperature
-70...150°C
Gross weight65.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Solid ALPHA WIRE,
*
1807 BR005
2 in TME stock
Net price for quantities from 1 rol - 86.58 USDGross price for quantities from 1 rol - 86.58 USD
Net price for quantities from 3 rol - 74.22 USDGross price for quantities from 3 rol - 74.22 USD
Net price for quantities from 5 rol - 65.97 USDGross price for quantities from 5 rol - 65.97 USD
Net price for quantities from 10 rol - 57.73 USDGross price for quantities from 10 rol - 57.73 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.