+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

2D8A1_2412D3UP

Converter: DC/DC; 2W; Uin: 24VDC; Uout: 12VDC; Uout2: -12VDC; DIP8


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2D8A1_2412D3UP
TME Symbol:
2D8A1-2412D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
24V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
-84mA
Case
DIP8
Mounting
THT
Manufacturer series
2D8A1_3UP
Body dimensions
12.7x10.16x6.8mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
250kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2D8A1_2412D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.64 EURGross price for quantities from 1 pcs - 5.64 EUR
Net price for quantities from 10 pcs - 5.33 EURGross price for quantities from 10 pcs - 5.33 EUR
Net price for quantities from 40 pcs - 4.71 EURGross price for quantities from 40 pcs - 4.71 EUR
Net price for quantities from 80 pcs - 4.39 EURGross price for quantities from 80 pcs - 4.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.