+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

A003300AAB

Fuse holder; 5x20mm; on cable; Imax: 5A; Umax: 250V; black; -55÷70°C

Manufacturer: BULGIN

Manufacturer part number:
A003300AAB
TME Symbol:
AE-A003300AAB

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Mounting
on cable
Maximum current
5A
Max. voltage
250V
Colour
black
Fuse accessories application
cylindrical fuses
Operating temperature
-55...70°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuseholders for Cable BULGIN
*
A003300AAB
Product withdrawn from the offer
Use the specification table below to search for similar products