+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreDue to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | AMPHENOL | |
Type of connector | M16 | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 8 | |
Current rating | 3A | |
Rated voltage | 0.3kV | |
Manufacturer series | C091D | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | internal thread, threaded joint | |
Spatial orientation | straight | |
IP rating | IP65, IP67, IP69K | |
Contact plating | silver plated | |
Wire cross-section | 0.5mm2 | |
Cable external diameter | 4...6mm | |
Connector pinout layout | 270° | |
Conform to the norm | IEC 61076-2-106 |