+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

FD 7 M

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 37mm; IP55; light grey


Manufacturer: ELECTRO TERMINAL

Manufacturer part number:
FD 7 M
TME Symbol:
FD-7-M

Specification

Manufacturer
ELECTRO TERMINAL
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
37mm
IP rating
IP55
Body colour
light grey
Gross weight36.81 g
See other products in this category: Junction boxes ELECTRO TERMINAL,
*
FD 7 M
206 in TME stock
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 20 pcs - 0.68 EURGross price for quantities from 20 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs