+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

HERO WEB SENSOR

Automation module: IP thermometer and hygrometer; -10÷55°C

Manufacturer: INVEO

Manufacturer part number:
HERO WEB SENSOR
TME Symbol:
HERO-WEB-SENSOR

Specification

Manufacturer
INVEO
Type of automation module
IP thermometer and hygrometer
Operating temperature
-10...55°C
IP rating
IP30
Number of inputs
1
Body dimensions
74.6x50.1x27mm
Mounting
screw type
Communictions protocol
built-in www server, e-mail, HTTP, Linux console, Modbus TCP, MQTT, SNMP, syslog, Windows command line
Number of outputs
2
Kind of input 1
1-wire bus
Kind of output 1
NO
Additional functions
Power over Ethernet (PoE)
Interface
LAN
Number of ports
1
Related items
WEBSENS-COMBO, WEBSENS-HT, WEBSENS-T
Body material
plastic
Kind of output 2
OC
Kind of sensor
flooding, humidity, temperature
Supply voltage
  • 12...24V DC
Kit contents
  • HERO-WEB-SENSOR
  • no sensor included
Power supply
  • PoE
  • power supply 12...24V DC
Gross weight120.8 g
Certificates
See other products in this category: I/O Systems and Modules INVEO,
*
HERO WEB SENSOR
15 in TME stock
Net price for quantities from 1 pcs - 133.12 EURGross price for quantities from 1 pcs - 133.12 EUR
No. of pieces (Multiplicity: 1)