+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

Please note that we only sell to business customers.

QUICK 203D

Station: soldering; Station power: 180W; Power: 90/90W; 80÷480°C


Manufacturer: QUICK

Manufacturer part number:
QUICK 203D
TME Symbol:
QUICK-203D

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
180W
Power
90/90W
Soldering iron temperature range
80...480°C
Kind of heating element
electromagnetic
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
130x160x100mm
Version
ESD
Kind of display used
LED x2
Standard equipment
two soldering irons
Connectors for the country
Europe
Display parameters
3 digit
Temperature stability
±2°C
Soldering equipment features
  • can operate in lead-free technology
  • microprocessor controlled
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start sleep mode
Gross weight2 kg
EAN code5907478948825
See other products in this category: Soldering stations QUICK,
*
QUICK 203D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 330.34 EURGross price for quantities from 1 pcs - 330.34 EUR