+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Please note that we only sell to business customers.
Manufacturer | ESKA | |
Type of fuse | fuse | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Kind of fuse | ceramic, cylindrical, miniature | |
Fuse size | 5x20mm | |
Manufacturer series | 522.700 | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 2.75In: min 750ms, 2.75In: max 80s, 4In: min 150ms, 4In: max 5s, 10In: min 20ms, 10In: max 150ms | |
Max voltage drop | 0.1V | |
Fuses features | Extinguishing agent |