CAN interfaces - integrated circuits; Data transfer rate:20kbps

(3)
Manufacturer [3]
Type of integrated circuit [1]
Mounting [3]
Case [2]
Operating temperature [3]
Data transfer rate [3]
Number of receivers [2]
Interface [3]
DC supply current [1]
Kind of integrated circuit [1]
Application [1]
Version [1]

Data transfer rate
20kbps

Products: 3
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
Application
Case
Data transfer rate
DC supply current
Interface
Kind of integrated circuit
Manufacturer
Mounting
Number of receivers
Operating temperature
Type of integrated circuit
Version
Ascending
Descending
Page 1
20kbps; -40÷125°C; No.of rec: 1; 900uA
Manufacturer part number: BD41033FJ-CE2
Manufacturer: ROHM SEMICONDUCTOR
Net price for quantities from 76 pcs - 0.73 USDGross price for quantities from 76 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
100 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 76.
Multiplicity: 1.
The offer is available for business customers only
20kbps; SOIC8; -40÷125°C; No.of rec: 1
Manufacturer part number: MC33662LEF
Manufacturer: NXP
Net price for quantities from 392 pcs - 1.46 USDGross price for quantities from 392 pcs - 1.46 USD
490 in an external stock
No. of pieces (Multiplicity: 98)
Minimum order quantity: 392.
Multiplicity: 98.
The offer is available for business customers only
TJA1029T,118 | IC: CAN interface; transceiver; 20kbps; SO8; -40÷150°C; ESD
IC: CAN interface; transceiver; 20kbps; SO8; -40÷150°C; ESD
Manufacturer part number: TJA1029T,118
Manufacturer: NXP
Net price for quantities from 2500 pcs - 0.65 USDGross price for quantities from 2500 pcs - 0.65 USD
2500 in an external stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
The offer is available for business customers only