IoT (WiFi/Bluetooth) modules; Data transfer rate:54Mbps

(4)
Manufacturer [4]
Type of communications module [3]
Mounting [4]
Interface [4]
Supply voltage [3]
Dimensions [3]
Operating temperature [4]
Band [3]
Transmitter output power [2]
Receiver sensitivity [1]
Communictions protocol [2]
Kind of network [3]
Ciphering [2]
Data transfer rate [4]
Communications modules features [1]
Range [2]

Data transfer rate
54Mbps

Products: 4

Warehouse:

TME
External
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
Band
Ciphering
Communications modules features
Communictions protocol
Data transfer rate
Dimensions
Interface
Kind of network
Manufacturer
Mounting
Operating temperature
Range
Receiver sensitivity
Supply voltage
Transmitter output power
Type of communications module
Ascending
Descending
Page 1
NINA-W131-00B | Module: WiFi; WiFi; Range: 400m; IEEE 802.11b/g/n; GPIO,RMII,UART
Module: WiFi; WiFi; Range: 400m; IEEE 802.11b/g/n; GPIO,RMII,UART
Manufacturer part number: NINA-W131-00B
Manufacturer: u-blox
Important information: Sales restrictions
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
204 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
LILY-W132-00B | Module: WiFi; 15dBm; WiFi; Range: 200m; IEEE 802.11b/g/n; SMD
Module: WiFi; 15dBm; WiFi; Range: 200m; IEEE 802.11b/g/n; SMD
Manufacturer part number: LILY-W132-00B
Manufacturer: u-blox
Important information: Sales restrictions
Net price for quantities from 1 pcs - 10.25 USDGross price for quantities from 1 pcs - 10.25 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
18dBm; WiFi; GPIO,UART; SMD; 12.5x9.4x1.2mm; 54Mbps; 2.402÷2.48GHz
Manufacturer part number: LBEE5XV2EA-802
Manufacturer: MURATA
Net price for quantities from 1000 pcs - 17.31 USDGross price for quantities from 1000 pcs - 17.31 USD
1000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Module: WiFi; GPIO,UART; SMD; 54Mbps; 3÷3.6V
Manufacturer part number: CMWC1ZZABR-107
Manufacturer: MURATA
Net price for quantities from 7 pcs - 12.82 USDGross price for quantities from 7 pcs - 12.82 USD
Net price for quantities from 80 pcs - 10.50 USDGross price for quantities from 80 pcs - 10.50 USD
1080 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.
The offer is available for business customers only