Test Leads - Sets; Cable length:2m

(6)
Manufacturer [6]
Type of test accessories [6]
Colour [6]
Test lead configuration [6]
Cable length [6]
Current rating [5]
Conform to the norm [5]
Wire insulation material [5]
Kit contents [3]
Connector variant [4]
Rated voltage [2]
Operating temperature [2]
Contact material [2]
Contact plating [2]
Core diameter [2]
Maximum current [1]
Max. voltage [1]

Cable length
2m

Products: 6
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
Cable length
Colour
Conform to the norm
Connector variant
Contact material
Contact plating
Core diameter
Current rating
Kit contents
Manufacturer
Max. voltage
Maximum current
Operating temperature
Rated voltage
Test lead configuration
Type of test accessories
Wire insulation material
Ascending
Descending
Page 1
P 7051 | Test leads; Umax: 50VAC,120VDC; Imax: 10A; Len: 2m; test leads x4
Test leads; Umax: 50VAC,120VDC; Imax: 10A; Len: 2m; test leads x4
Manufacturer part number: P 7051
Manufacturer: PEAKTECH
Net price for quantities from 1 set - 12.60 EURGross price for quantities from 1 set - 12.60 EUR
20 in TME stock
No. of complete sets (Multiplicity: 1)
CT3752-200 | Test leads; Inom: 10A; Len: 2m; insulated; black,red; -20÷80°C
Test leads; Inom: 10A; Len: 2m; insulated; black,red; -20÷80°C
Manufacturer part number: CT3752-200
Manufacturer: CAL TEST
Net price for quantities from 1 pcs - 22.20 EURGross price for quantities from 1 pcs - 22.20 EUR
Net price for quantities from 3 pcs - 20.82 EURGross price for quantities from 3 pcs - 20.82 EUR
29 in TME stock
No. of pieces (Multiplicity: 1)
TL324-RGB | Test leads; Urated: 1.5kV; Inom: 30A; Len: 2m; test leads x3
Test leads; Urated: 1.5kV; Inom: 30A; Len: 2m; test leads x3
Manufacturer part number: TL324-RGB
Manufacturer: FLUKE
Net price for quantities from 1 set - 155.00 EURGross price for quantities from 1 set - 155.00 EUR
1 in TME stock
No. of complete sets (Multiplicity: 1)
P01295290Z | Test leads; Inom: 15A; Len: 2m; with 4mm axial socket
Test leads; Inom: 15A; Len: 2m; with 4mm axial socket
Manufacturer part number: P01295290Z
Manufacturer: CHAUVIN ARNOUX
Net price for quantities from 1 pcs - 33.32 EURGross price for quantities from 1 pcs - 33.32 EUR
1 in TME stock
No. of pieces (Multiplicity: 1)
TL324 | Test leads; Urated: 1.5kV; Inom: 30A; Len: 2m; test leads x2
Test leads; Urated: 1.5kV; Inom: 30A; Len: 2m; test leads x2
Manufacturer part number: TL324
Manufacturer: FLUKE
Net price for quantities from 1 set - 131.14 EURGross price for quantities from 1 set - 131.14 EUR
1 in TME stock
No. of complete sets (Multiplicity: 1)
CT3754-200 | Test leads; Inom: 10A; Len: 2m; insulated; black,red; -20÷80°C
Test leads; Inom: 10A; Len: 2m; insulated; black,red; -20÷80°C
Manufacturer part number: CT3754-200
Manufacturer: CAL TEST
Net price for quantities from 1 pcs - 28.25 EURGross price for quantities from 1 pcs - 28.25 EUR
Net price for quantities from 3 pcs - 26.49 EURGross price for quantities from 3 pcs - 26.49 EUR
19 in TME stock