+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3077 RD005

Wire; HookUp Wire; stranded; Cu; 16AWG; PVC; red; 600V; 30.5m

Manufacturer: ALPHA WIRE

Manufacturer part number:
3077 RD005
TME Symbol:
3077-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
assembly
Kind of cable
HookUp Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
30.5m
Cable external diameter
3.15mm
CPR standard
no classification
Cable structure
1x16AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight879 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Core Cable - Strand ALPHA WIRE,
*
3077 RD005
2 in TME stock
Net price for quantities from 1 rol - 44.92 EURGross price for quantities from 1 rol - 54.80 EUR
Net price for quantities from 3 rol - 38.80 EURGross price for quantities from 3 rol - 47.33 EUR
Net price for quantities from 5 rol - 34.72 EURGross price for quantities from 5 rol - 42.35 EUR
Net price for quantities from 10 rol - 30.63 EURGross price for quantities from 10 rol - 37.37 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.