+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SELS | |
Type of sensor | capacitive | |
Range | 0...30mm | |
Output configuration | PNP / NO | |
Max. operating current | 300mA | |
Kind of forehead | non-embedded | |
IP rating | IP67 | |
Switching frequency max | 100Hz | |
Connection | cables | |
Lead length | 2m | |
Switch housing | M30 | |
Body material | brass | |
Overall length | 80mm | |
Plating material | nickel | |
Operating temperature | -25...70°C |