+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMT WRITER

Programmer: for radio IC's; Display: 2x16 characters; USB


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
CMT WRITER
TME Symbol:
CMT-WRITER

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of ICs programmer
for radio IC's
Kind of display used
LCD
Display parameters
2x16 characters
Programmers and development kits features
piezoelectric speaker
Communication with PC
USB
Connection
IDC10, pin strips, power supply, USB A
Manufacturer series
CMOSTEK
Kit contents
  • IDC 10pin cable
  • programmer
  • USB cable
Gross weight378.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers HOPE MICROELECTRONICS,
See other products from this series.:
*
CMT WRITER
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.81 USDGross price for quantities from 1 pcs - 79.06 USD