+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4D07

Relay: solid state; Ucntrl: 3.5÷32VDC; 7A; 1÷400VDC; 1-DCL

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4D07
TME Symbol:
D4D07

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
7A
Switched voltage
1...400V DC
Relay variant
current source
Manufacturer series
1-DCL
Body dimensions
44.5x57.3x22.6mm
Switching method
instantaneous switching
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight77.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D4D07
5 in TME stock
Net price for quantities from 1 pcs - 85.11 EURGross price for quantities from 1 pcs - 103.84 EUR
Net price for quantities from 25 pcs - 77.37 EURGross price for quantities from 25 pcs - 94.39 EUR
Net price for quantities from 50 pcs - 72.83 EURGross price for quantities from 50 pcs - 88.85 EUR
No. of pieces (Multiplicity: 1)