You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN 717-5-M8-A-ST ELESA+GANTER - Indexing plungers

Indexing plungers; Thread: M8; Plating: zinc; 5mm; steel

Manufacturer part number:
GN 717-5-M8-A-ST

TME Symbol:
GN717-5-M8-A-ST

ELESA+GANTER - logo

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
indexing plungers
Thread
M8
Plating material
zinc
Plunger diameter
5mm
Body material
steel
Plunger material
stainless steel
Gross weight8.28 g
Certificates
See other products in this category: Indexing plungers ELESA+GANTER,
*
GN 717-5-M8-A-ST
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs