You are browsing the website for customers from: Slovenia. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6244-48-2 POMONA - Test lead

Test lead; 5A; clip-on hook probe,angular banana plug 4mm; red

Manufacturer part number:
6244-48-2

TME Symbol:
POM-6244-48-2

POMONA - logo

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Current rating
5A
Connector variant
insulated
Rated voltage
0.3kV
Cable length
1.22m
Colour
red
Conform to the norm
CAT II 300V EN 61010
Wire insulation material
polypropylene
Manufacturer series
6244
Test lead configuration
  • angular banana plug 4mm
  • clip-on hook probe
Gross weight50 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
6244-48-2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices