+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5416

Transistor: PNP; bipolar; 350V; 1A; 10W; TO5

Manufacturer: STMicroelectronics

Manufacturer part number:
2N5416
TME Symbol:
2N5416

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
350V
Collector current
1A
Power
10W
Case
TO5
Mounting
THT
Frequency
50MHz
Gross weight1.395 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics
*
2N5416
Product withdrawn from the offer
Use the specification table below to search for similar products