+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1020

Transformer: current; AC; Iin: 20A; 100Ω; 40mVA; C: 15.24mm; D: 7.62mm


Manufacturer: TALEMA

Manufacturer part number:
AC1020
TME Symbol:
PPAC1020

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
20A
Recommended load
100Ω
Power
40mVA
C dimension
15.24mm
D dimension
7.62mm
H dimension
23.8mm
ID dimension
9.5mm
L dimension
23.8mm
W dimension
11.12mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight17.14 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1020
600 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 5 pcs - 4.62 EURGross price for quantities from 5 pcs - 4.62 EUR
Net price for quantities from 10 pcs - 4.30 EURGross price for quantities from 10 pcs - 4.30 EUR
Net price for quantities from 25 pcs - 3.81 EURGross price for quantities from 25 pcs - 3.81 EUR
Net price for quantities from 50 pcs - 3.49 EURGross price for quantities from 50 pcs - 3.49 EUR
Net price for quantities from 100 pcs - 3.26 EURGross price for quantities from 100 pcs - 3.26 EUR
Net price for quantities from 250 pcs - 3.09 EURGross price for quantities from 250 pcs - 3.09 EUR
Packaging method by the manufacturer:Tray = 250 pcsCardboard = 750 pcsCardboard = 1 000 pcsCardboard = 1 500 pcs