+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | assembly | |
Manufacturer series | ThermoThin | |
Core diameter | 36AWG | |
Core structure | wire | |
Kind of core | Cu, nickel plated | |
Number of cores | 1 | |
Wire insulation material | PFA | |
Insulation colour | red | |
Rated voltage | 0.6kV | |
Package contents | 30.5m | |
Cable external diameter | 0.44mm | |
CPR standard | no classification | |
Package contents - ft | 100ft | |
Cable structure | 1x36AWG | |
Operating temperature | -150...300°C |