You are browsing the website for customers from: South Africa. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES-12X13,2-TR-100 FAVIER - Insulating tube

Insulating tube; silicone; transparent; -50÷200°C; Øint: 12mm

Manufacturer part number:
GES-12X13,2-TR-100

TME Symbol:
GES-12-TR-100

FAVIER - logo

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
silicone
Colour
transparent
Operating temperature
-50...200°C
Internal diameter
12mm
Length
100m
Outside diameter
13.2mm
Gross weight31 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
GES-12X13,2-TR-100
null in TME stock
Amount (Multiplicity: 100)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 m