+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPP9 BK080

Stopper; PG9; polyamide; black; Thread: PG; 6mm; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
HPP9 BK080
TME Symbol:
HPP9-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
PG9
Body material
polyamide
Body colour
black
Kind of thread
PG
Thread length
6mm
Quantity in set/package
10pcs.
Gross weight21.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE,
*
HPP9 BK080
9 in TME stock
Net price for quantities from 1 pcg - 1.75 USDGross price for quantities from 1 pcg - 1.75 USD
Net price for quantities from 10 pcg - 1.70 USDGross price for quantities from 10 pcg - 1.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts