+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0155.216 -AS

Knob; Ø: 63mm; Ext.thread: M16; 21mm; H: 40mm; thermoplastic; steel

Manufacturer: KIPP

Manufacturer part number:
K0155.216 -AS
TME Symbol:
K0155.216

Specification

Manufacturer
KIPP
Type of mounting element
knob
Diameter
63mm
External thread
M16
Thread length
21mm
Height
40mm
Body material
thermoplastic
Body colour
black
Boss material
steel
Gross weight42.85 g
Certificates
See other products in this category: Knobs KIPP
*
K0155.216 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products