أكثر من 1500000+ منتج في العرض
7000 طرد يوميا
أكثر من 300000 عميل من 150 بلد
نظرًا لإغلاق حركة الطيران أو القيود المفروضة على حركة الطيران في منطقة الشرق الأوسط، نود إبلاغكم بصعوبات التوريد وإمكانية حدوث تأخيرات في الطلبات.
نعتذر عن أي إزعاج.
To check the quality of the sound system, it is worth taking a seat in your car with the windows rolled up and doors closed and turning up the music a little louder than you normally would. Under these conditions, it will be relatively easy to spot flaws in the factory-fitted system that, in the long run, may become annoying. These include a lack of treble clarity, hollow bass and audible sound distortion. Unfortunately, cars are now developed to accommodate a variety of other systems, from reversing cameras to navigation systems, yet the quality of the sound produced by factory-fitted systems is not satisfactory – especially for discerning listeners. For this particular reason, many car owners opt to retro-fit a suitable audio system into the vehicle themselves.
Speakers
Speakers are the backbone of any car audio system. They should be suitable for the size and type of a car and have sufficient power to achieve the right volume level.
Subwoofers
Subwoofers are responsible for producing low frequency sound such as bass and rumble. This piece of equipment is a must-have for any enthusiast of listening to loud music in the car.
Infotainment systems
Infotainment systems such as car radios are an indispensable part of any car audio system. They should be easy to use and offer a variety of functions such as FM/AM radio, CD playback, MP3, Bluetooth, AUX and more.
Amplifiers
These are devices that amplify the audio signal and improve the sound quality. In a professional car audio system, the amplifier is a key component that ensures high sound quality.
Sound insulation is the material that traps sounds inside the car and reduces sounds coming from outside. Lack of adequate insulation can significantly reduce the quality of the sound you get, even if you opt for top-quality car audio systems.
It is worth keeping in mind that when choosing cables for your car audio system and the connectors, they should be designed specifically for use in cars, as they are subject to shocks, vibrations and changes in temperature during use.
All of the above are available from TME.
Mounting accessories make up a wide range of products in our catalogue – these include radio release keys, car radio frames and half-frames tailored to various car models. The right choice will ensure the fit of the individual components and improve visual and acoustic qualities.
For car audio systems buffer capacitors are the dedicated components. These components are used in stereo car audio systems to store and release electrical energy to prevent voltage spikes and drops.
In car audio systems that feature powerful amplifiers, a sudden drop in voltage may occur when the amplifier starts to operate at full power. A voltage drop can negatively affect the sound quality and lead to an overload of the amplifier. A buffer capacitor helps to prevent this situation. Such components are specifically designed for use in car audio systems and offer various capacitances and voltage ratings to suit the needs of different systems.
However, it is worth bearing in mind that capacitors of this type are not essential for the operation of a car audio system and are not always required. Much depends on the power rating of the system, the type of installation, the quality of the power supply and other factors. Before purchasing a car audio capacitor, it is advisable to consult a professional to choose the right capacitor for your car audio system to ensure the best sound quality.
المستودع: