أكثر من 1500000+ منتج في العرض

6000 طرد يوميا

أكثر من 300000 عميل من 150 بلد

Quick Buy المفضلة
سلة التسوق

نظرًا لإغلاق حركة الطيران أو القيود المفروضة على حركة الطيران في منطقة الشرق الأوسط، نود إبلاغكم بصعوبات التوريد وإمكانية حدوث تأخيرات في الطلبات.
نعتذر عن أي إزعاج.

ثرمستورات NTC

(1 661)

What is a thermistor

A thermistor is a type of a resistor made of semiconductor material, with resistance that is strongly dependent on temperature. Currently, there are many types of thermistors available, offered in various housings and with parameters depending on their application. The smaller the dimensions of a thermistor, the greater the range of resistance changes and the lower the power losses are likely to be. SMD thermistors or thermistors in housings of the size of a match head, typically have a very wide range of resistance changes. Large-size thermistors offer a narrow range of resistance variations and are often fitted with heat sinks or aluminium housings. Many of today's thermistors are almost identical in terms of appearance to a typical SMD resistor.

NTC measuring thermistors, NTC protective thermistors and other thermistors

The basic division of thermistors results from the temperature coefficient and their purpose in the device.

NTC thermistors (Negative Temperature Coefficient) feature a negative temperature coefficient. They have high resistance at low temperatures and low resistance after the thermistor heats up. PTC (Positive Temperature Coefficient) thermistors work the other way round, at low temperatures they have small resistance, which increases with the temperature of the thermistor.

Measuring thermistors act as temperature-to-voltage converters. Due to this application, manufacturers strive to ensure the repeatability of their parameters, small manufacturing tolerances and linearity of resistance to temperature changes. Usually, they will also have small dimensions and thus small thermal inertia. Protective thermistors act as surge current limiters in electrical circuits at the moment of power-on. These are NTC thermistors, which are connected in series to a power circuit. They have relatively large dimensions and a special design, which allows heat to be dissipated to the environment.

What are NTC thermistors and others used for?

Measuring thermistors are used primarily for temperature measurement in the range from approximately -40°C to +125°C. Although there are other special designs with extended range, most of the popular thermistors fall within the one specified above. Measuring thermistors are also used in temperature compensation circuits of electronic components.NTC protective thermistors are used to limit the rate of current increase in sensitive electrical circuits. In the past, they were used in circuits connected to lamp filaments, where they increased the life of lamps by protecting the cold filament when the power was switched on.

NTC thermistors and other thermistors – basic parameters

The basic parameters characterising a thermistor are: nominal resistance at 25°C, temperature coefficient, temperature coefficient of resistance, permissible power loss, nominal voltage, tolerance, type of housing.

Choosing the right thermistor for specific applications

Thermistors are manufactured to meet different values of current and voltage, not only for incorporation into a circuit supplied with safe voltage. Hence the variety of their housings and the wide range of dimensions. Some thermistors, for example, those used in the automotive industry, have the appearance of a screw fitted into the engine housing. The choice of the thermistor will primarily depend on the target application. Measuring thermistors and protective thermistors are chosen based on a different approach.

منتجات: 1 661

المستودع:

TME
خارجي
الكل
الصفحة 1
B57364S0100M000 | NTC thermistor; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
NTC thermistor; 10Ω; Ø: 21mm; -55÷170°C; 5.1W; ±20%; THT; 3300K
رمز الشركة المصنعة: B57364S0100M000
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 1.16 GBPالسعر الإجمالي للكميات من 1 pcs - 1.16 GBP
السعر الصافي للكميات من 5 pcs - 1.05 GBPالسعر الإجمالي للكميات من 5 pcs - 1.05 GBP
السعر الصافي للكميات من 10 pcs - 0.95 GBPالسعر الإجمالي للكميات من 10 pcs - 0.95 GBP
السعر الصافي للكميات من 25 pcs - 0.77 GBPالسعر الإجمالي للكميات من 25 pcs - 0.77 GBP
السعر الصافي للكميات من 50 pcs - 0.62 GBPالسعر الإجمالي للكميات من 50 pcs - 0.62 GBP
السعر الصافي للكميات من 100 pcs - 0.60 GBPالسعر الإجمالي للكميات من 100 pcs - 0.60 GBP
السعر الصافي للكميات من 250 pcs - 0.57 GBPالسعر الإجمالي للكميات من 250 pcs - 0.57 GBP
السعر الصافي للكميات من 500 pcs - 0.55 GBPالسعر الإجمالي للكميات من 500 pcs - 0.55 GBP
السعر الصافي للكميات من 1000 pcs - 0.54 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.54 GBP
السعر الصافي للكميات من 5000 pcs - 0.50 GBPالسعر الإجمالي للكميات من 5000 pcs - 0.50 GBP
5052 في مستودع TME
عدد القطع (المضاعف: 1)
NTCLE100E3103JB0 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
رمز الشركة المصنعة: NTCLE100E3103JB0
الشركة المصنعة: VISHAY
السعر الصافي للكميات من 1 pcs - 0.30 GBPالسعر الإجمالي للكميات من 1 pcs - 0.30 GBP
السعر الصافي للكميات من 10 pcs - 0.26 GBPالسعر الإجمالي للكميات من 10 pcs - 0.26 GBP
السعر الصافي للكميات من 25 pcs - 0.25 GBPالسعر الإجمالي للكميات من 25 pcs - 0.25 GBP
السعر الصافي للكميات من 50 pcs - 0.23 GBPالسعر الإجمالي للكميات من 50 pcs - 0.23 GBP
السعر الصافي للكميات من 100 pcs - 0.22 GBPالسعر الإجمالي للكميات من 100 pcs - 0.22 GBP
السعر الصافي للكميات من 250 pcs - 0.21 GBPالسعر الإجمالي للكميات من 250 pcs - 0.21 GBP
السعر الصافي للكميات من 500 pcs - 0.20 GBPالسعر الإجمالي للكميات من 500 pcs - 0.20 GBP
السعر الصافي للكميات من 1000 pcs - 0.19 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.19 GBP
السعر الصافي للكميات من 2000 pcs - 0.18 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.18 GBP
السعر الصافي للكميات من 5000 pcs - 0.16 GBPالسعر الإجمالي للكميات من 5000 pcs - 0.16 GBP
30948 في مستودع TME
عدد القطع (المضاعف: 1)
NCP18XH103F03RB | NTC thermistor; 10kΩ; SMD; 0603; 3380K; 100mW
NTC thermistor; 10kΩ; SMD; 0603; 3380K; 100mW
رمز الشركة المصنعة: NCP18XH103F03RB
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.06 GBPالسعر الإجمالي للكميات من 1 pcs - 0.06 GBP
السعر الصافي للكميات من 50 pcs - 0.06 GBPالسعر الإجمالي للكميات من 50 pcs - 0.06 GBP
السعر الصافي للكميات من 100 pcs - 0.05 GBPالسعر الإجمالي للكميات من 100 pcs - 0.05 GBP
السعر الصافي للكميات من 500 pcs - 0.03 GBPالسعر الإجمالي للكميات من 500 pcs - 0.03 GBP
السعر الصافي للكميات من 1000 pcs - 0.03 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.03 GBP
السعر الصافي للكميات من 2000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.02 GBP
السعر الصافي للكميات من 4000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.02 GBP
السعر الصافي للكميات من 8000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 8000 pcs - 0.02 GBP
42776 في مستودع TME
عدد القطع (المضاعف: 1)
NTCG103JF103FT1 | NTC thermistor; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
NTC thermistor; 10kΩ; -40÷125°C; 100mW; ±1%; SMD; 3380K; 0402
رمز الشركة المصنعة: NTCG103JF103FT1
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.05 GBPالسعر الإجمالي للكميات من 1 pcs - 0.05 GBP
السعر الصافي للكميات من 5 pcs - 0.05 GBPالسعر الإجمالي للكميات من 5 pcs - 0.05 GBP
السعر الصافي للكميات من 10 pcs - 0.04 GBPالسعر الإجمالي للكميات من 10 pcs - 0.04 GBP
السعر الصافي للكميات من 25 pcs - 0.03 GBPالسعر الإجمالي للكميات من 25 pcs - 0.03 GBP
السعر الصافي للكميات من 50 pcs - 0.03 GBPالسعر الإجمالي للكميات من 50 pcs - 0.03 GBP
السعر الصافي للكميات من 100 pcs - 0.03 GBPالسعر الإجمالي للكميات من 100 pcs - 0.03 GBP
السعر الصافي للكميات من 250 pcs - 0.02 GBPالسعر الإجمالي للكميات من 250 pcs - 0.02 GBP
السعر الصافي للكميات من 500 pcs - 0.02 GBPالسعر الإجمالي للكميات من 500 pcs - 0.02 GBP
السعر الصافي للكميات من 1000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.02 GBP
السعر الصافي للكميات من 10000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 10000 pcs - 0.02 GBP
6893 في مستودع TME
عدد القطع (المضاعف: 1)
NTCLE100E3103JB0 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; 500mW
رمز الشركة المصنعة: NTCLE100E3103JB0
الشركة المصنعة: VISHAY
السعر الصافي للكميات من 1 pcs - 0.30 GBPالسعر الإجمالي للكميات من 1 pcs - 0.30 GBP
السعر الصافي للكميات من 10 pcs - 0.27 GBPالسعر الإجمالي للكميات من 10 pcs - 0.27 GBP
السعر الصافي للكميات من 25 pcs - 0.25 GBPالسعر الإجمالي للكميات من 25 pcs - 0.25 GBP
السعر الصافي للكميات من 50 pcs - 0.24 GBPالسعر الإجمالي للكميات من 50 pcs - 0.24 GBP
السعر الصافي للكميات من 100 pcs - 0.23 GBPالسعر الإجمالي للكميات من 100 pcs - 0.23 GBP
السعر الصافي للكميات من 200 pcs - 0.22 GBPالسعر الإجمالي للكميات من 200 pcs - 0.22 GBP
السعر الصافي للكميات من 250 pcs - 0.21 GBPالسعر الإجمالي للكميات من 250 pcs - 0.21 GBP
السعر الصافي للكميات من 500 pcs - 0.20 GBPالسعر الإجمالي للكميات من 500 pcs - 0.20 GBP
السعر الصافي للكميات من 1000 pcs - 0.19 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.19 GBP
السعر الصافي للكميات من 2000 pcs - 0.18 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.18 GBP
13246 في مستودع TME
عدد القطع (المضاعف: 1)
NTCM-HP-10K-1% | NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; Ø3x4.5mm; 50mW; Ø: 3mm
رمز الشركة المصنعة: NTCM-HP-10K-1%
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.21 GBPالسعر الإجمالي للكميات من 10 pcs - 0.21 GBP
السعر الصافي للكميات من 100 pcs - 0.16 GBPالسعر الإجمالي للكميات من 100 pcs - 0.16 GBP
السعر الصافي للكميات من 500 pcs - 0.13 GBPالسعر الإجمالي للكميات من 500 pcs - 0.13 GBP
السعر الصافي للكميات من 1500 pcs - 0.09 GBPالسعر الإجمالي للكميات من 1500 pcs - 0.09 GBP
22420 في مستودع TME
عدد القطع (المضاعف: 10)
NCP15XH103F03RC | NTC thermistor; 10kΩ; SMD; 0402; 3380K; 100mW
NTC thermistor; 10kΩ; SMD; 0402; 3380K; 100mW
رمز الشركة المصنعة: NCP15XH103F03RC
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.06 GBPالسعر الإجمالي للكميات من 1 pcs - 0.06 GBP
السعر الصافي للكميات من 10 pcs - 0.05 GBPالسعر الإجمالي للكميات من 10 pcs - 0.05 GBP
السعر الصافي للكميات من 25 pcs - 0.05 GBPالسعر الإجمالي للكميات من 25 pcs - 0.05 GBP
السعر الصافي للكميات من 100 pcs - 0.04 GBPالسعر الإجمالي للكميات من 100 pcs - 0.04 GBP
السعر الصافي للكميات من 500 pcs - 0.03 GBPالسعر الإجمالي للكميات من 500 pcs - 0.03 GBP
السعر الصافي للكميات من 1000 pcs - 0.03 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.03 GBP
السعر الصافي للكميات من 5000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 5000 pcs - 0.02 GBP
السعر الصافي للكميات من 10000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 10000 pcs - 0.02 GBP
السعر الصافي للكميات من 20000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 20000 pcs - 0.02 GBP
6858 في مستودع TME
عدد القطع (المضاعف: 1)
TT7-10KC3-11 | NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; ±1%
NTC thermistor; 10kΩ; THT; 3977K; -40÷125°C; ±1%
رمز الشركة المصنعة: TT7-10KC3-11
الشركة المصنعة: TEWA TEMPERATURE SENSORS
السعر الصافي للكميات من 10 pcs - 0.25 GBPالسعر الإجمالي للكميات من 10 pcs - 0.25 GBP
السعر الصافي للكميات من 50 pcs - 0.20 GBPالسعر الإجمالي للكميات من 50 pcs - 0.20 GBP
السعر الصافي للكميات من 100 pcs - 0.18 GBPالسعر الإجمالي للكميات من 100 pcs - 0.18 GBP
السعر الصافي للكميات من 500 pcs - 0.17 GBPالسعر الإجمالي للكميات من 500 pcs - 0.17 GBP
السعر الصافي للكميات من 1000 pcs - 0.17 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.17 GBP
6454 في مستودع TME
عدد القطع (المضاعف: 10)
B57861S0103F040 | NTC thermistor; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
NTC thermistor; 10kΩ; THT; 3988K; -55÷155°C; ±1%; 60mW
رمز الشركة المصنعة: B57861S0103F040
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 1.11 GBPالسعر الإجمالي للكميات من 1 pcs - 1.11 GBP
السعر الصافي للكميات من 5 pcs - 0.91 GBPالسعر الإجمالي للكميات من 5 pcs - 0.91 GBP
السعر الصافي للكميات من 10 pcs - 0.73 GBPالسعر الإجمالي للكميات من 10 pcs - 0.73 GBP
السعر الصافي للكميات من 50 pcs - 0.65 GBPالسعر الإجمالي للكميات من 50 pcs - 0.65 GBP
السعر الصافي للكميات من 100 pcs - 0.61 GBPالسعر الإجمالي للكميات من 100 pcs - 0.61 GBP
السعر الصافي للكميات من 250 pcs - 0.56 GBPالسعر الإجمالي للكميات من 250 pcs - 0.56 GBP
السعر الصافي للكميات من 500 pcs - 0.54 GBPالسعر الإجمالي للكميات من 500 pcs - 0.54 GBP
السعر الصافي للكميات من 1000 pcs - 0.50 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.50 GBP
السعر الصافي للكميات من 2000 pcs - 0.48 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.48 GBP
السعر الصافي للكميات من 5000 pcs - 0.48 GBPالسعر الإجمالي للكميات من 5000 pcs - 0.48 GBP
10150 في مستودع TME
عدد القطع (المضاعف: 1)
JNR15S221L87PU5 | NTC thermistor; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
NTC thermistor; 220Ω; Ø: 15mm; -40÷200°C; 3.7W; ±15%; THT; Ø15mm
رمز الشركة المصنعة: JNR15S221L87PU5
الشركة المصنعة: JOYIN
السعر الصافي للكميات من 2 pcs - 0.20 GBPالسعر الإجمالي للكميات من 2 pcs - 0.20 GBP
السعر الصافي للكميات من 10 pcs - 0.16 GBPالسعر الإجمالي للكميات من 10 pcs - 0.16 GBP
السعر الصافي للكميات من 50 pcs - 0.15 GBPالسعر الإجمالي للكميات من 50 pcs - 0.15 GBP
السعر الصافي للكميات من 100 pcs - 0.13 GBPالسعر الإجمالي للكميات من 100 pcs - 0.13 GBP
السعر الصافي للكميات من 250 pcs - 0.12 GBPالسعر الإجمالي للكميات من 250 pcs - 0.12 GBP
السعر الصافي للكميات من 750 pcs - 0.11 GBPالسعر الإجمالي للكميات من 750 pcs - 0.11 GBP
السعر الصافي للكميات من 1500 pcs - 0.11 GBPالسعر الإجمالي للكميات من 1500 pcs - 0.11 GBP
السعر الصافي للكميات من 3000 pcs - 0.10 GBPالسعر الإجمالي للكميات من 3000 pcs - 0.10 GBP
السعر الصافي للكميات من 6000 pcs - 0.10 GBPالسعر الإجمالي للكميات من 6000 pcs - 0.10 GBP
10504 في مستودع TME
عدد القطع (المضاعف: 2)
B57237S0509M | NTC thermistor; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
NTC thermistor; 5Ω; Ø: 15mm; -55÷170°C; 3.1W; ±20%; THT; 2900K; H: 7mm
رمز الشركة المصنعة: B57237S0509M
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.88 GBPالسعر الإجمالي للكميات من 1 pcs - 0.88 GBP
السعر الصافي للكميات من 10 pcs - 0.56 GBPالسعر الإجمالي للكميات من 10 pcs - 0.56 GBP
السعر الصافي للكميات من 50 pcs - 0.48 GBPالسعر الإجمالي للكميات من 50 pcs - 0.48 GBP
السعر الصافي للكميات من 100 pcs - 0.44 GBPالسعر الإجمالي للكميات من 100 pcs - 0.44 GBP
السعر الصافي للكميات من 250 pcs - 0.42 GBPالسعر الإجمالي للكميات من 250 pcs - 0.42 GBP
السعر الصافي للكميات من 500 pcs - 0.40 GBPالسعر الإجمالي للكميات من 500 pcs - 0.40 GBP
السعر الصافي للكميات من 1000 pcs - 0.38 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.38 GBP
السعر الصافي للكميات من 2000 pcs - 0.37 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.37 GBP
1772 في مستودع TME
عدد القطع (المضاعف: 1)
B57421V2103J062 | NTC thermistor; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
NTC thermistor; 10kΩ; -55÷125°C; 210mW; ±5%; SMD; 4000K; 0805
رمز الشركة المصنعة: B57421V2103J062
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.09 GBPالسعر الإجمالي للكميات من 1 pcs - 0.09 GBP
السعر الصافي للكميات من 50 pcs - 0.08 GBPالسعر الإجمالي للكميات من 50 pcs - 0.08 GBP
السعر الصافي للكميات من 100 pcs - 0.07 GBPالسعر الإجمالي للكميات من 100 pcs - 0.07 GBP
السعر الصافي للكميات من 500 pcs - 0.07 GBPالسعر الإجمالي للكميات من 500 pcs - 0.07 GBP
السعر الصافي للكميات من 1000 pcs - 0.07 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.07 GBP
السعر الصافي للكميات من 4000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.06 GBP
السعر الصافي للكميات من 8000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 8000 pcs - 0.06 GBP
السعر الصافي للكميات من 12000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 12000 pcs - 0.06 GBP
السعر الصافي للكميات من 20000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 20000 pcs - 0.06 GBP
السعر الصافي للكميات من 28000 pcs - 0.05 GBPالسعر الإجمالي للكميات من 28000 pcs - 0.05 GBP
6514 في مستودع TME
عدد القطع (المضاعف: 1)
NCP21XV103J03RA | NTC thermistor; 10kΩ; SMD; 0805; 3900K; 200mW
NTC thermistor; 10kΩ; SMD; 0805; 3900K; 200mW
رمز الشركة المصنعة: NCP21XV103J03RA
الشركة المصنعة: MURATA
السعر الصافي للكميات من 1 pcs - 0.12 GBPالسعر الإجمالي للكميات من 1 pcs - 0.12 GBP
السعر الصافي للكميات من 10 pcs - 0.09 GBPالسعر الإجمالي للكميات من 10 pcs - 0.09 GBP
السعر الصافي للكميات من 25 pcs - 0.09 GBPالسعر الإجمالي للكميات من 25 pcs - 0.09 GBP
السعر الصافي للكميات من 50 pcs - 0.08 GBPالسعر الإجمالي للكميات من 50 pcs - 0.08 GBP
السعر الصافي للكميات من 100 pcs - 0.08 GBPالسعر الإجمالي للكميات من 100 pcs - 0.08 GBP
السعر الصافي للكميات من 500 pcs - 0.06 GBPالسعر الإجمالي للكميات من 500 pcs - 0.06 GBP
السعر الصافي للكميات من 1000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.06 GBP
السعر الصافي للكميات من 4000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.06 GBP
14972 في مستودع TME
عدد القطع (المضاعف: 1)
TT7-10KC8-3 | NTC thermistor; 10kΩ; THT; 3435K; -40÷125°C; ±1%
NTC thermistor; 10kΩ; THT; 3435K; -40÷125°C; ±1%
رمز الشركة المصنعة: TT7-10KC8-3
الشركة المصنعة: TEWA TEMPERATURE SENSORS
السعر الصافي للكميات من 10 pcs - 0.25 GBPالسعر الإجمالي للكميات من 10 pcs - 0.25 GBP
السعر الصافي للكميات من 100 pcs - 0.19 GBPالسعر الإجمالي للكميات من 100 pcs - 0.19 GBP
السعر الصافي للكميات من 500 pcs - 0.17 GBPالسعر الإجمالي للكميات من 500 pcs - 0.17 GBP
السعر الصافي للكميات من 1000 pcs - 0.17 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.17 GBP
السعر الصافي للكميات من 2000 pcs - 0.16 GBPالسعر الإجمالي للكميات من 2000 pcs - 0.16 GBP
11940 في مستودع TME
عدد القطع (المضاعف: 5)
NTCM-10K-B3380 | NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
NTC thermistor; 10kΩ; THT; 3380K; -55÷125°C; ±1%; Ø3x4mm; 3.5mW
رمز الشركة المصنعة: NTCM-10K-B3380
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.33 GBPالسعر الإجمالي للكميات من 10 pcs - 0.33 GBP
السعر الصافي للكميات من 100 pcs - 0.25 GBPالسعر الإجمالي للكميات من 100 pcs - 0.25 GBP
السعر الصافي للكميات من 500 pcs - 0.19 GBPالسعر الإجمالي للكميات من 500 pcs - 0.19 GBP
السعر الصافي للكميات من 1000 pcs - 0.15 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.15 GBP
8612 في مستودع TME
عدد القطع (المضاعف: 10)
NTCC-10K | NTC thermistor; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
NTC thermistor; 10kΩ; THT; 4000K; -55÷125°C; Ø6.5mm; 500mW; Ø: 6.5mm
رمز الشركة المصنعة: NTCC-10K
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.15 GBPالسعر الإجمالي للكميات من 10 pcs - 0.15 GBP
السعر الصافي للكميات من 100 pcs - 0.11 GBPالسعر الإجمالي للكميات من 100 pcs - 0.11 GBP
السعر الصافي للكميات من 500 pcs - 0.08 GBPالسعر الإجمالي للكميات من 500 pcs - 0.08 GBP
السعر الصافي للكميات من 1000 pcs - 0.07 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.07 GBP
10800 في مستودع TME
عدد القطع (المضاعف: 10)
B57235S0100M | NTC thermistor; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
NTC thermistor; 10Ω; Ø: 9.5mm; -55÷170°C; 1.8W; ±20%; THT; 2900K
رمز الشركة المصنعة: B57235S0100M
الشركة المصنعة: TDK
السعر الصافي للكميات من 1 pcs - 0.46 GBPالسعر الإجمالي للكميات من 1 pcs - 0.46 GBP
السعر الصافي للكميات من 10 pcs - 0.41 GBPالسعر الإجمالي للكميات من 10 pcs - 0.41 GBP
السعر الصافي للكميات من 15 pcs - 0.40 GBPالسعر الإجمالي للكميات من 15 pcs - 0.40 GBP
السعر الصافي للكميات من 30 pcs - 0.37 GBPالسعر الإجمالي للكميات من 30 pcs - 0.37 GBP
السعر الصافي للكميات من 50 pcs - 0.34 GBPالسعر الإجمالي للكميات من 50 pcs - 0.34 GBP
السعر الصافي للكميات من 60 pcs - 0.34 GBPالسعر الإجمالي للكميات من 60 pcs - 0.34 GBP
السعر الصافي للكميات من 100 pcs - 0.32 GBPالسعر الإجمالي للكميات من 100 pcs - 0.32 GBP
السعر الصافي للكميات من 125 pcs - 0.31 GBPالسعر الإجمالي للكميات من 125 pcs - 0.31 GBP
السعر الصافي للكميات من 1000 pcs - 0.29 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.29 GBP
1556 في مستودع TME
عدد القطع (المضاعف: 1)
NTCS-10-10-2 | NTC thermistor; 10Ω; 10.5mm; -55÷200°C; THT
NTC thermistor; 10Ω; 10.5mm; -55÷200°C; THT
رمز الشركة المصنعة: NTCS-10-10-2
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.11 GBPالسعر الإجمالي للكميات من 10 pcs - 0.11 GBP
السعر الصافي للكميات من 100 pcs - 0.05 GBPالسعر الإجمالي للكميات من 100 pcs - 0.05 GBP
السعر الصافي للكميات من 1000 pcs - 0.04 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.04 GBP
السعر الصافي للكميات من 4000 pcs - 0.03 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.03 GBP
2519 في مستودع TME
عدد القطع (المضاعف: 10)
المنتج متوفر فقط حتى نفاد المخزون
NTCS-10-3R-4 | NTC thermistor; 3Ω; 10.5mm; -55÷200°C; THT
NTC thermistor; 3Ω; 10.5mm; -55÷200°C; THT
رمز الشركة المصنعة: NTCS-10-3R-4
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.08 GBPالسعر الإجمالي للكميات من 10 pcs - 0.08 GBP
السعر الصافي للكميات من 100 pcs - 0.04 GBPالسعر الإجمالي للكميات من 100 pcs - 0.04 GBP
السعر الصافي للكميات من 1000 pcs - 0.03 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.03 GBP
السعر الصافي للكميات من 4000 pcs - 0.02 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.02 GBP
8484 في مستودع TME
عدد القطع (المضاعف: 10)
المنتج متوفر فقط حتى نفاد المخزون
NTC0805-10K | NTC thermistor; 10kΩ; SMD; 0805; 3550K
NTC thermistor; 10kΩ; SMD; 0805; 3550K
رمز الشركة المصنعة: NTC0805-10K
الشركة المصنعة: SR PASSIVES
السعر الصافي للكميات من 10 pcs - 0.15 GBPالسعر الإجمالي للكميات من 10 pcs - 0.15 GBP
السعر الصافي للكميات من 100 pcs - 0.09 GBPالسعر الإجمالي للكميات من 100 pcs - 0.09 GBP
السعر الصافي للكميات من 500 pcs - 0.07 GBPالسعر الإجمالي للكميات من 500 pcs - 0.07 GBP
السعر الصافي للكميات من 1000 pcs - 0.07 GBPالسعر الإجمالي للكميات من 1000 pcs - 0.07 GBP
السعر الصافي للكميات من 4000 pcs - 0.06 GBPالسعر الإجمالي للكميات من 4000 pcs - 0.06 GBP
28200 في مستودع TME
عدد القطع (المضاعف: 10)