+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

1632 RD005

Wire; Lead Wire; stranded; Cu; EPDM; red; 1.5kV; 30.5m; 1x20AWG


Manufacturer: ALPHA WIRE

Manufacturer part number:
1632 RD005
TME Symbol:
1632-RD005

Specification

Manufacturer
ALPHA WIRE
Type of wire
test lead cable
Kind of cable
Lead Wire
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
EPDM
Insulation colour
red
Rated voltage
1.5kV
Cable external diameter
3.18mm
Package contents
30.5m
CPR standard
no classification
Core diameter
20AWG
Minimal wire bend radius
10xØ
Cable structure
1x20AWG
Operating temperature
-30...90°C
Package contents - ft
100ft
Gross weight588.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads ALPHA WIRE,
*
1632 RD005
0 in TME stock
Net price for quantities from 1 rol - 71.74 EURGross price for quantities from 1 rol - 71.74 EUR
Net price for quantities from 3 rol - 64.56 EURGross price for quantities from 3 rol - 64.56 EUR
Net price for quantities from 5 rol - 57.39 EURGross price for quantities from 5 rol - 57.39 EUR
Net price for quantities from 10 rol - 50.22 EURGross price for quantities from 10 rol - 50.22 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.