+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

34902A

Module; multiplexer; Ch: 16; 250ch/s; 300V; 50mA; 34900A


Manufacturer: KEYSIGHT

Manufacturer part number:
34902A
TME Symbol:
34902A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Number of channels
16
Scanning speed
250ch/s
Max. input voltage
300V
Maximum current
50mA
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
34970A, 34972A
Standard equipment
calibration certificate
Manufacturer series
34900A
Measuring instrument features
  • built-in thermocouple reference junction
  • two- and four-wire scanning
Gross weight500 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34902A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.