+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

34925A

Module; multiplexer; 1MHz; Ch: 40,80; 1000ch/s; 80V; 20mA; 34980A


Manufacturer: KEYSIGHT

Manufacturer part number:
34925A
TME Symbol:
34925A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Band
1MHz
Number of channels
40, 80
Scanning speed
1000ch/s
Max. input voltage
80V
Maximum current
20mA
Measurement
AC voltage, DC voltage, frequency, period, temperature
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Measuring instrument features
40 2-wire channels or 80 1-wire channels
Manufacturer series
34980A
Gross weight1.18 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34925A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.