+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

34932A

Module; matrix; 100ch/s; 300V; 1A; 34980A


Manufacturer: KEYSIGHT

Manufacturer part number:
34932A
TME Symbol:
34932A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
matrix
Scanning speed
100ch/s
Max. input voltage
300V
Maximum current
1A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
34980A
Gross weight1.38 kg

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
34932A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.