+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

84137111N

Relay: solid state; Ucntrl: 20÷265VAC; 25A; 48÷660VAC; GN; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
84137111N
TME Symbol:
84137111N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
20...265V AC
Max. operating current
25A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Body dimensions
44.5x59.4x29.1mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight150 g
Certificates
EAN code3593150048734
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137111N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product for special order