+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

84154010N

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 12÷280VAC; GN4; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
84154010N
TME Symbol:
84154010N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
12...280V AC
Manufacturer series
GN4
Relay variant
1-phase
Switching method
zero voltage switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight103 g
Certificates
EAN code3593150050133
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84154010N
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order