+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

A2450E

Relay: solid state; Ucntrl: 18÷36VAC; 50A; 24÷280VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
A2450E
TME Symbol:
A2450E

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
50A
Switched voltage
24...280V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
A2450E
0 in TME stock
Net price for quantities from 1 pcs - 56.37 EURGross price for quantities from 1 pcs - 56.37 EUR
Net price for quantities from 10 pcs - 53.69 EURGross price for quantities from 10 pcs - 53.69 EUR
Net price for quantities from 50 pcs - 51.25 EURGross price for quantities from 50 pcs - 51.25 EUR
Net price for quantities from 100 pcs - 49.74 EURGross price for quantities from 100 pcs - 49.74 EUR
No. of pieces (Multiplicity: 1)