+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | IGUS | |
Type of wire | test lead cable | |
Manufacturer series | chainflex® CF113 | |
Kind of cable | hybrid | |
Cable structure | 2x1mm2+4x2x0.14mm2 | |
Insulation colour | green-yellow | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 10mm | |
Number of cores | 10 | |
Rated voltage | 50V | |
Core marking | coloured | |
CPR standard | no classification | |
Earth core | none | |
No. of pairs | 4 | |
Resistance to | coolant, mechanical stesses, moisture, most of oils, UV rays | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | DNV UL 1589 UL 20236 | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -25...80°C |