+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

112721

Wrench: flat; insulated; 18mm; L: 165mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112721
TME Symbol:
CIMCO-112721

Specification

Manufacturer
CIMCO
Type of wrench
flat
Kind of wrench
insulated
Spanner size
18mm
Length
165mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 7446 VDE
Key features
flat head has 15° offset
Gross weight115 g
EAN code4021103127216
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112721
0 in TME stock
Net price for quantities from 1 pcs - 28.35 EURGross price for quantities from 1 pcs - 28.35 EUR
Net price for quantities from 3 pcs - 26.58 EURGross price for quantities from 3 pcs - 26.58 EUR
Net price for quantities from 5 pcs - 24.81 EURGross price for quantities from 5 pcs - 24.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.