+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

D4825K

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷530VAC; 1-phase; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D4825K
TME Symbol:
D4825K

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
1-phase
Body dimensions
57.3x44.5x26.4mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw terminals
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
*
D4825K
0 in TME stock
Net price for quantities from 1 pcs - 68.74 EURGross price for quantities from 1 pcs - 68.74 EUR
Net price for quantities from 5 pcs - 64.85 EURGross price for quantities from 5 pcs - 64.85 EUR
Net price for quantities from 10 pcs - 62.39 EURGross price for quantities from 10 pcs - 62.39 EUR
Net price for quantities from 20 pcs - 60.02 EURGross price for quantities from 20 pcs - 60.02 EUR
Net price for quantities from 50 pcs - 57.34 EURGross price for quantities from 50 pcs - 57.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.