+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DAQM905A

Module; multiplexer; 2GHz; Ch: 4; 60ch/s; 42V; 0.7A


Manufacturer: KEYSIGHT

Manufacturer part number:
DAQM905A
TME Symbol:
DAQM905A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Band
2GHz
Number of channels
4
Scanning speed
60ch/s
Max. input voltage
42V
Maximum current
0.7A
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
DAQ970A, DAQ973A
Standard equipment
BNC - SMB adapter
Gross weight865.3 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
DAQM905A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.