+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4.5...15V DC | |
Max. operating current | 40A | |
Switched voltage | 1...48V DC | |
Relay variant | current source, reversing | |
Manufacturer series | DP | |
Body dimensions | 104x73.5x35.1mm | |
IP rating | IP00 | |
Indication | LED | |
Switching method | instantaneous switching | |
Turn-off time | 0.2s | |
Operating temperature | -30...80°C |