+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

E823

Magnet: permanent; alnico; 34N; Ø: 25.4mm; H: 15.9mm; max.550°C; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E823
TME Symbol:
EC-E823

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
34N
Diameter
25.4mm
Height
15.9mm
Mounting hole diameter
4.8mm
Operating temperature
max. 550°C
Shape
disk
Gross weight57 g
See other products in this category: Magnets Eclipse Magnetics,
*
E823
0 in TME stock
Net price for quantities from 1 pcs - 11.54 GBPGross price for quantities from 1 pcs - 11.54 GBP
Net price for quantities from 10 pcs - 10.34 GBPGross price for quantities from 10 pcs - 10.34 GBP
Net price for quantities from 50 pcs - 9.19 GBPGross price for quantities from 50 pcs - 9.19 GBP
Net price for quantities from 100 pcs - 8.04 GBPGross price for quantities from 100 pcs - 8.04 GBP
No. of pieces (Multiplicity: 1)
Air delivery is not possible