+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 15W | |
Input voltage | 85...264V AC, 120...370V DC | |
Output voltage | 24V DC | |
Output current | 0.63A | |
Number of outputs | 1 | |
Efficiency | 82% | |
Manufacturer series | ECL | |
Body dimensions | 65x33.3x24.4mm | |
Mounting | PCB | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Operating temperature | -20...70°C | |
Power consumption without load | <0.3W | |
Switching frequency | 70kHz | |
Electrical connection | THT |