+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EM7455

Module: GPS/LTE; HSPA,HSPA+,LTE,UMTS,WCDMA; 3G,4G; 3.7VDC; M.2


Manufacturer: SIERRA WIRELESS

Manufacturer part number:
EM7455
TME Symbol:
EM7455

Specification

Manufacturer
SIERRA WIRELESS
Type of communications module
GPS/LTE
Transmission
HSPA, HSPA+, LTE, UMTS, WCDMA
Standard
3G, 4G
Mounting
M.2
Dimensions
42x30x2.3mm
Connection
M.2
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Supply voltage
  • 3.7V DC
Interface
  • SIM
  • USB 2.0
  • USB 3.0
GPS features
  • Beidou
  • Galileo
  • GLONASS
Gross weight8.13 g
Certificates

WATCH VIDEO

See other products in this category: GNSS (GPS) modules SIERRA WIRELESS
*
EM7455
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.