+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

FIX-KL-16

Cable clips; Øbundle : 17mm; polyamide; natural; UL94V-2; H: 37mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-KL-16
TME Symbol:
FIX-KL-16

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
17mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Mounting
self-adhesive
C dimension
13mm
D dimension
18mm
B dimension
25mm
Height
37mm
Dimensions
Gross weight1.327 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-KL-16
2594 in TME stock
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs