+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 0.4A / 28V AC | |
DC contacts rating @R | 0.4A / 28V DC | |
Leads | for soldering, right | |
Manufacturer series | FT | |
Operating temperature | -40...85°C | |
Kind of toggle | round | |
Knob height | 3.8mm | |
Max. contact resistance: | 100mΩ | |
Body dimensions | 4.5x7x5.4mm | |
Min. insulation resistance | 500MΩ | |
Mounting | THT |