+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

GN350ASZ

Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP20; GN3


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GN350ASZ
TME Symbol:
GN350ASZ

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
180...260V AC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
GN3
Indication
LED
Relay features
additional RC circuit
Operating temperature
-20...60°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GN350ASZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order