+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

GW44056

Enclosure: junction box; X: 130.5mm; Y: 170.5mm; Z: 76mm; wall mount

Manufacturer: GEWISS

Manufacturer part number:
GW44056
TME Symbol:
GW44056

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
130.5mm
Dimension Y
170.5mm
Dimension Z
76mm
Mounting
wall mount
Enclosure material
technopolymer
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
44 CE
Cover colour
grey
Operating temperature
-25...60°C
Mechanical impact resistance
IK08
Number of holes
10
Gross weight264.56 g
Certificates
EAN code8011564180437
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW44056
0 in TME stock
Net price for quantities from 1 pcs - 7.55 EURGross price for quantities from 1 pcs - 7.55 EUR
Net price for quantities from 3 pcs - 5.39 EURGross price for quantities from 3 pcs - 5.39 EUR
Net price for quantities from 5 pcs - 5.03 EURGross price for quantities from 5 pcs - 5.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.