+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON | |
Type of counter | electronical | |
Kind of display used | LCD | |
Type of counted signal | pulses | |
Counting range | -99999...999999 | |
Resetting method | electrical, manual | |
Kind of output 1 | NPN | |
Output 1 electrical parameters | 30V DC / 100mA | |
Kind of input 1 | contact, NPN, PNP | |
Electrical input 1 parameters | 0...2V, 4.5...30V | |
Kind of input 2 | contact, NPN, PNP | |
Electrical input 2 parameters | 0...2V, 4.5...30V | |
Max IN1 counting frequency | 10kHz | |
Operating temperature | -10...55°C | |
Display height 1 | 10mm | |
Display 2 height | 6mm | |
Mounting hole dimensions | 45x45mm | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Kind of counter | progressive/reversing, with preset value | |
IN2 max counting frequency | 10kHz | |
Manufacturer series | H7CC |