+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

HD6025F

Relay: solid state; Ucntrl: 4÷32VDC; 25A; 48÷660VAC; HA/HD60; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HD6025F
TME Symbol:
HD6025F

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...660V AC
Manufacturer series
HA/HD60
Relay variant
1-phase
Mounting
on panel
Body dimensions
57.3x44.5x33.4mm
Switching method
zero voltage switching
IP rating
IP00
Leads
quick connect terminal
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HD6025F
0 in TME stock
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.
Product for special order