+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LPC55S69JBD100K

IC: ARM microcontroller; 320kBSRAM,640kBFLASH; LQFP100; 100MHz

Manufacturer: NXP

Manufacturer part number:
LPC55S69JBD100K
TME Symbol:
LPC55S69JBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
320kB SRAM 640kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M33
Max. frequency
100MHz
Kind of core
32-bit
Interface
  • FLEXCOM
  • I2C
  • I2S
  • MMC
  • SDIO
  • SPI
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S69JBD100K
0 in TME stock
No. of pieces (Multiplicity: 450)
Product for special order