+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MCPC2490A

Relay: solid state; Ucntrl: 8÷32VDC; 90A; 180÷280VAC; MCPC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCPC2490A
TME Symbol:
MCPC2490A

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
90A
Switched voltage
180...280V AC
Manufacturer series
MCPC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.3x58.8x21.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
0...5 VDC
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCPC2490A
0 in TME stock
Net price for quantities from 1 pcs - 179.36 USDGross price for quantities from 1 pcs - 179.36 USD
Net price for quantities from 10 pcs - 170.83 USDGross price for quantities from 10 pcs - 170.83 USD
Net price for quantities from 50 pcs - 163.06 USDGross price for quantities from 50 pcs - 163.06 USD
Net price for quantities from 100 pcs - 158.27 USDGross price for quantities from 100 pcs - 158.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.